
BCAB-L-12-BK | |
|---|---|
DigiKey Part Number | 2081-BCAB-L-12-BK-ND |
Manufacturer | |
Manufacturer Product Number | BCAB-L-12-BK |
Description | T-CONNECTOR FOR CORRUGATED PIPES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.488" (12.40mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.488" (12.40mm) | |
Diameter - Outside | 0.618" (15.70mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -40°C ~ 140°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,89140 € | 44,57 € |
| Unit Price without VAT: | 0,89140 € |
|---|---|
| Unit Price with VAT: | 1,06077 € |

