
BCA-S-07-BK | |
|---|---|
DigiKey Part Number | 2081-BCA-S-07-BK-ND |
Manufacturer | |
Manufacturer Product Number | BCA-S-07-BK |
Description | T-CONNECTOR FOR CORRUGATED PIPES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.264" (6.70mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 0.394" (10.00mm) |
Manufacturer Pflitsch | Material Polyamide (PA6), Nylon 6 |
Series | Color Black |
Packaging Bag | Length 164' (50.00m) |
Part Status Active | Wall Thickness 0.008" (0.20mm) |
Type Wire Loom, Protective Hose | Operating Temperature -40°C ~ 140°C |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 V-0 |
Diameter - Inside 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,25880 € | 62,94 € |
| Unit Price without VAT: | 1,25880 € |
|---|---|
| Unit Price with VAT: | 1,49797 € |

