
97839.6 | |
|---|---|
DigiKey Part Number | 2081-97839.6-ND |
Manufacturer | |
Manufacturer Product Number | 97839.6 |
Description | CABLE GLAND 23.11-26.92MM PG21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.910" (23.11mm) | |
Outside Cable Diameter (Max) | 1.060" (26.92mm) | |
Thread Size | PG21 | |
Thread Length | 0.280" (7.11mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.120" (28.4mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant; NEMA 13 | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,07880 € | 701,97 € |
| Unit Price without VAT: | 28,07880 € |
|---|---|
| Unit Price with VAT: | 33,41377 € |

