
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.220" (5.59mm) | |
Outside Cable Diameter (Max) | 0.350" (8.89mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.470" (11.9mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring, Strain Relief | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant; NEMA 13 | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| 10 | 8,46400 € | 84,64 € |
| 25 | 7,93400 € | 198,35 € |
| 50 | 7,55520 € | 377,76 € |
| 100 | 7,19470 € | 719,47 € |
| 250 | 6,74448 € | 1.686,12 € |
| 500 | 6,42284 € | 3.211,42 € |
| 1.000 | 6,11667 € | 6.116,67 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 11,85240 € |


