
97176.6 | |
|---|---|
DigiKey Part Number | 2081-97176.6-ND |
Manufacturer | |
Manufacturer Product Number | 97176.6 |
Description | CABLE GLAND 6.6-9.4MM M16 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.260" (6.60mm) | |
Outside Cable Diameter (Max) | 0.370" (9.40mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.240" (6.10mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,49000 € | 11,49 € |
| 10 | 9,76700 € | 97,67 € |
| 25 | 9,15520 € | 228,88 € |
| 50 | 8,71800 € | 435,90 € |
| 100 | 8,30200 € | 830,20 € |
| 250 | 7,78248 € | 1.945,62 € |
| 500 | 7,41142 € | 3.705,71 € |
| 1.000 | 7,05812 € | 7.058,12 € |
| Unit Price without VAT: | 11,49000 € |
|---|---|
| Unit Price with VAT: | 13,67310 € |

