
97171.6 | |
|---|---|
DigiKey Part Number | 2081-97171.6-ND |
Manufacturer | |
Manufacturer Product Number | 97171.6 |
Description | CABLE GLAND 41.91-46.99MM M75 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M75x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.650" (41.91mm) | |
Outside Cable Diameter (Max) | 1.850" (46.99mm) | |
Thread Size | M75x1.5 | |
Thread Length | 0.590" (14.99mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.950" (74.9mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,35000 € | 152,35 € |
| Unit Price without VAT: | 152,35000 € |
|---|---|
| Unit Price with VAT: | 181,29650 € |

