
97037.6 | |
|---|---|
DigiKey Part Number | 2081-97037.6-ND |
Manufacturer | |
Manufacturer Product Number | 97037.6 |
Description | CABLE GLAND 51.05-55.88MM M72 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M72x2 Silver |
Category | Thread Length 0.630" (16.00mm) |
Manufacturer Pflitsch | Panel Hole Size 2.830" (71.9mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 2.010" (51.05mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 2.200" (55.88mm) | Operating Temperature -40°C ~ 300°C |
Thread Size M72x2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,76000 € | 140,76 € |
| Unit Price without VAT: | 140,76000 € |
|---|---|
| Unit Price with VAT: | 167,50440 € |

