
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 2.010" (51.05mm) | |
Outside Cable Diameter (Max) | 2.200" (55.88mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.480" (63.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,42000 € | 150,42 € |
| Unit Price without VAT: | 150,42000 € |
|---|---|
| Unit Price with VAT: | 178,99980 € |

