
96949.6 | |
|---|---|
DigiKey Part Number | 2081-96949.6-ND |
Manufacturer | |
Manufacturer Product Number | 96949.6 |
Description | CABLE GLAND 20.07-24.89MM 1" NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1" NPT Silver |
Category | Thread Length 0.790" (20.07mm) |
Manufacturer Pflitsch | Panel Hole Size 1.311" (33.3mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.790" (20.07mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 0.980" (24.89mm) | Base Product Number |
Thread Size 1" NPT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,81600 € | 548,16 € |
| Unit Price without VAT: | 54,81600 € |
|---|---|
| Unit Price with VAT: | 65,23104 € |

