
96870.6 | |
|---|---|
DigiKey Part Number | 2081-96870.6-ND |
Manufacturer | |
Manufacturer Product Number | 96870.6 |
Description | CABLE GLAND 7-16.5MM M32 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated M32x1.5 Silver |
Category | Thread Length 0.310" (7.87mm) |
Manufacturer Pflitsch | Panel Hole Size 1.260" (32.0mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.276" (7.00mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 3 |
Outside Cable Diameter (Max) 0.650" (16.50mm) | Operating Temperature -40°C ~ 300°C |
Thread Size M32x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,38880 € | 409,72 € |
| Unit Price without VAT: | 16,38880 € |
|---|---|
| Unit Price with VAT: | 19,50267 € |

