
96853.6 | |
|---|---|
DigiKey Part Number | 2081-96853.6-ND |
Manufacturer | |
Manufacturer Product Number | 96853.6 |
Description | CABLE GLAND 2-4MM M12 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated M12x1.5 Silver |
Category | Thread Length 0.200" (5.08mm) |
Manufacturer Pflitsch | Panel Hole Size 0.470" (11.9mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.079" (2.00mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 3 |
Outside Cable Diameter (Max) 0.157" (4.00mm) | Operating Temperature -40°C ~ 300°C |
Thread Size M12x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,54580 € | 227,29 € |
| Unit Price without VAT: | 4,54580 € |
|---|---|
| Unit Price with VAT: | 5,40950 € |

