Image for 96852.1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96852.1

DigiKey Part Number
2081-96852.1-ND
Manufacturer
Manufacturer Product Number
96852.1
Description
CABLE GLAND 1.2-4MM M12 POLYAMID
Customer Reference
Detailed Description
Cable Gland - Flat Cables Polyamide (PA), Nylon M12x1.5 Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.310" (7.87mm)
Manufacturer
Pflitsch
Panel Hole Size
0.470" (11.9mm)
Packaging
Bag
Material
Polyamide (PA), Nylon
Part Status
Obsolete
Color
Black
Type
Cable Gland - Flat Cables
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 3
Outside Cable Diameter (Min)
0.047" (1.20mm)
Operating Temperature
-20°C ~ 100°C
Outside Cable Diameter (Max)
0.157" (4.00mm)
Base Product Number
Thread Size
M12x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.