
96833.6 | |
|---|---|
DigiKey Part Number | 2081-96833.6-ND |
Manufacturer | |
Manufacturer Product Number | 96833.6 |
Description | CABLE GLAND 14.5-37MM M50 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated M50x1.5 Silver |
Category | Thread Length 0.390" (9.91mm) |
Manufacturer Pflitsch | Panel Hole Size 1.969" (50.0mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.571" (14.50mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 3 |
Outside Cable Diameter (Max) 1.457" (37.00mm) | Operating Temperature -40°C ~ 300°C |
Thread Size M50x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 57,72800 € | 288,64 € |
| Unit Price without VAT: | 57,72800 € |
|---|---|
| Unit Price with VAT: | 68,69632 € |

