
96824.5 | |
|---|---|
DigiKey Part Number | 2081-96824.5-ND |
Manufacturer | |
Manufacturer Product Number | 96824.5 |
Description | CABLE GLAND 5-37MM M50 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Polyvinylidene Fluoride (PVDF) M50x1.5 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Flat Cables | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 1.457" (37.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.390" (9.91mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.969" (50.0mm) | |
Material | Polyvinylidene Fluoride (PVDF) | |
Includes | - | |
Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 3 | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,05300 € | 340,53 € |
| Unit Price without VAT: | 34,05300 € |
|---|---|
| Unit Price with VAT: | 40,52307 € |

