
96822.1 | |
|---|---|
DigiKey Part Number | 2081-96822.1-ND |
Manufacturer | |
Manufacturer Product Number | 96822.1 |
Description | CABLE GLAND 10-29MM M40 POLYAMID |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Polyamide (PA), Nylon M40x1.5 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable Gland - Flat Cables | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 1.142" (29.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.450" (11.43mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.570" (39.9mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 3 | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |


