
96814.6 | |
|---|---|
DigiKey Part Number | 2081-96814.6-ND |
Manufacturer | |
Manufacturer Product Number | 96814.6 |
Description | CABLE GLAND 6-13MM M25 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated M25x1.5 Silver |
Category | Thread Length 0.300" (7.62mm) |
Manufacturer Pflitsch | Panel Hole Size 0.980" (24.9mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 3 |
Outside Cable Diameter (Max) 0.512" (13.00mm) | Operating Temperature -40°C ~ 300°C |
Thread Size M25x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,92960 € | 396,48 € |
| Unit Price without VAT: | 7,92960 € |
|---|---|
| Unit Price with VAT: | 9,43622 € |

