Image for 96806.6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96806.6

DigiKey Part Number
2081-96806.6-ND
Manufacturer
Manufacturer Product Number
96806.6
Description
CABLE GLAND 4.5-10MM M20 BRASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland - Flat Cables Brass, Nickel Plated M20x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.260" (6.60mm)
Manufacturer
Pflitsch
Panel Hole Size
0.790" (20.1mm)
Packaging
Bag
Material
Brass, Nickel Plated
Part Status
Active
Includes
Sealing Ring
Type
Cable Gland - Flat Cables
Color
Silver
Outside Cable Diameter (Min)
0.177" (4.50mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 3
Outside Cable Diameter (Max)
0.394" (10.00mm)
Operating Temperature
-40°C ~ 300°C
Thread Size
M20x1.5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
507,84700 €392,35 €
Manufacturers Standard Package
Unit Price without VAT:7,84700 €
Unit Price with VAT:9,33793 €