
96801.6 | |
|---|---|
DigiKey Part Number | 2081-96801.6-ND |
Manufacturer | |
Manufacturer Product Number | 96801.6 |
Description | CABLE GLND 2.79-10.5MM M20 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated M20x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Flat Cables | |
Outside Cable Diameter (Min) | 0.110" (2.79mm) | |
Outside Cable Diameter (Max) | 0.413" (10.50mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.260" (6.60mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.790" (20.1mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 3 | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,25480 € | 312,74 € |
| Unit Price without VAT: | 6,25480 € |
|---|---|
| Unit Price with VAT: | 7,44321 € |

