
96791.5 | |
|---|---|
DigiKey Part Number | 2081-96791.5-ND |
Manufacturer | |
Manufacturer Product Number | 96791.5 |
Description | CABLE GLND 12.95-15.5MM 3/4" NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) 3/4" NPT Black |
Category | Thread Length 0.630" (16.00mm) |
Manufacturer Pflitsch | Panel Hole Size 1.050" (26.7mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Includes Strain Relief |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.510" (12.95mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Outside Cable Diameter (Max) 0.610" (15.50mm) | Operating Temperature -40°C ~ 150°C |
Thread Size 3/4" NPT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,08500 € | 120,85 € |
| Unit Price without VAT: | 12,08500 € |
|---|---|
| Unit Price with VAT: | 14,38115 € |

