
96779.6 | |
|---|---|
DigiKey Part Number | 2081-96779.6-ND |
Manufacturer | |
Manufacturer Product Number | 96779.6 |
Description | CABLE GLAND 9.4-12.95MM 1/2" NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Category | Thread Length 0.630" (16.00mm) |
Manufacturer Pflitsch | Panel Hole Size 0.840" (21.3mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Strain Relief |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.370" (9.40mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Outside Cable Diameter (Max) 0.510" (12.95mm) | Operating Temperature -40°C ~ 300°C |
Thread Size 1/2" NPT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,80520 € | 445,13 € |
| Unit Price without VAT: | 17,80520 € |
|---|---|
| Unit Price with VAT: | 21,18819 € |

