
96767.4 | |
|---|---|
DigiKey Part Number | 2081-96767.4-ND |
Manufacturer | |
Manufacturer Product Number | 96767.4 |
Description | CABLE GLAND 6.6-9.4MM 3/8"NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) 3/8" NPT Opaque |
Category | Thread Length 0.510" (12.95mm) |
Manufacturer Pflitsch | Panel Hole Size 0.675" (17.2mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Includes Strain Relief |
Type Cable Gland | Color Opaque |
Outside Cable Diameter (Min) 0.260" (6.60mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.370" (9.40mm) | Operating Temperature -40°C ~ 150°C |
Thread Size 3/8" NPT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,25040 € | 131,26 € |
| Unit Price without VAT: | 5,25040 € |
|---|---|
| Unit Price with VAT: | 6,24798 € |

