Image for 96762.6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96762.6

DigiKey Part Number
2081-96762.6-ND
Manufacturer
Manufacturer Product Number
96762.6
Description
CABLE GLAND 27.94-32MM 1 1/4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 1 1/4" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.790" (20.07mm)
Manufacturer
Pflitsch
Panel Hole Size
1.660" (42.2mm)
Packaging
Bag
Material
Brass, Nickel Plated
Part Status
Active
Includes
Strain Relief
Type
Cable Gland
Color
Silver
Outside Cable Diameter (Min)
1.100" (27.94mm)
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 4X
Outside Cable Diameter (Max)
1.260" (32.00mm)
Operating Temperature
-40°C ~ 300°C
Thread Size
1 1/4" NPT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
563,51000 €317,55 €
Manufacturers Standard Package
Unit Price without VAT:63,51000 €
Unit Price with VAT:75,57690 €