
96579.6 | |
|---|---|
DigiKey Part Number | 2081-96579.6-ND |
Manufacturer | |
Manufacturer Product Number | 96579.6 |
Description | CABLE FEEDTHROUGH 70.1-76.96MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass, Nickel Plated M85x2 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 2.760" (70.10mm) | |
Outside Cable Diameter (Max) | 3.030" (76.96mm) | |
Thread Size | M85x2 | |
Thread Length | 0.590" (14.99mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 3.350" (85.1mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,48000 € | 327,48 € |
| 10 | 278,41500 € | 2.784,15 € |
| 25 | 261,61160 € | 6.540,29 € |
| Unit Price without VAT: | 327,48000 € |
|---|---|
| Unit Price with VAT: | 389,70120 € |

