
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 2.280" (57.91mm) | |
Outside Cable Diameter (Max) | 2.560" (65.02mm) | |
Thread Size | M75x1.5 | |
Thread Length | 0.590" (14.99mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.950" (74.9mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,16000 € | 227,16 € |
| 10 | 193,10900 € | 1.931,09 € |
| 25 | 181,03560 € | 4.525,89 € |
| Unit Price without VAT: | 227,16000 € |
|---|---|
| Unit Price with VAT: | 270,32040 € |

