
96577.7/15 | |
|---|---|
DigiKey Part Number | 2081-96577.7/15-ND |
Manufacturer | |
Manufacturer Product Number | 96577.7/15 |
Description | CABLE FEEDTHROUGH 41-54.1MM M63 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Stainless Steel M63x1.5 Silver |
Category | Outside Cable Diameter (Max) 2.130" (54.10mm) |
Manufacturer Pflitsch | Thread Size M63x1.5 |
Series | Panel Hole Size 2.480" (63.0mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Includes Sealing Ring |
Type Cable Feedthrough | Color Silver |
Outside Cable Diameter (Min) 1.614" (41.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 170,17800 € | 850,89 € |
| Unit Price without VAT: | 170,17800 € |
|---|---|
| Unit Price with VAT: | 202,51182 € |

