
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 1.020" (25.91mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.310" (7.87mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.570" (39.9mm) | |
Material | Stainless Steel | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,29000 € | 77,29 € |
| 10 | 65,70100 € | 657,01 € |
| 30 | 60,80433 € | 1.824,13 € |
| 50 | 58,65420 € | 2.932,71 € |
| 100 | 55,85870 € | 5.585,87 € |
| Unit Price without VAT: | 77,29000 € |
|---|---|
| Unit Price with VAT: | 91,97510 € |

