
96574.7.1 | |
|---|---|
DigiKey Part Number | 2081-96574.7.1-ND |
Manufacturer | |
Manufacturer Product Number | 96574.7.1 |
Description | CABLE FEEDTHROUGH 15-25MM M32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Stainless Steel M32x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.591" (15.00mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.260" (32.0mm) | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,92000 € | 114,92 € |
| 10 | 97,69100 € | 976,91 € |
| 25 | 91,58040 € | 2.289,51 € |
| 50 | 87,21580 € | 4.360,79 € |
| 100 | 83,22430 € | 8.322,43 € |
| Unit Price without VAT: | 114,92000 € |
|---|---|
| Unit Price with VAT: | 136,75480 € |

