
96573.7/15 | |
|---|---|
DigiKey Part Number | 2081-96573.7/15-ND |
Manufacturer | |
Manufacturer Product Number | 96573.7/15 |
Description | CABLE FEEDTHROUGH 11-20MM M25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Stainless Steel M25x1.5 Silver |
Category | Outside Cable Diameter (Max) 0.787" (20.00mm) |
Manufacturer Pflitsch | Thread Size M25x1.5 |
Series | Panel Hole Size 0.984" (25.0mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Includes Sealing Ring |
Type Cable Feedthrough | Color Silver |
Outside Cable Diameter (Min) 0.433" (11.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,08000 € | 2.404,00 € |
| Unit Price without VAT: | 48,08000 € |
|---|---|
| Unit Price with VAT: | 57,21520 € |

