
96571.6/15 | |
|---|---|
DigiKey Part Number | 2081-96571.6/15-ND |
Manufacturer | |
Manufacturer Product Number | 96571.6/15 |
Description | CABLE FEEDTHROUGH 7.11-10.92MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass, Nickel Plated M16x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.280" (7.11mm) | |
Outside Cable Diameter (Max) | 0.430" (10.92mm) | |
Thread Size | M16x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 € | 8,76 € |
| 10 | 7,44200 € | 74,42 € |
| 25 | 6,97560 € | 174,39 € |
| 50 | 6,64260 € | 332,13 € |
| 100 | 6,32570 € | 632,57 € |
| 250 | 5,92976 € | 1.482,44 € |
| 500 | 5,64698 € | 2.823,49 € |
| 1.000 | 5,37774 € | 5.377,74 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,42440 € |


