
96571.0 | |
|---|---|
DigiKey Part Number | 2081-96571.0-ND |
Manufacturer | |
Manufacturer Product Number | 96571.0 |
Description | CABLE FEEDTHROUGH 7.11-10.92MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Polyamide (PA), Nylon M16x1.5 Light Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.280" (7.11mm) | |
Outside Cable Diameter (Max) | 0.430" (10.92mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.240" (6.10mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,00600 € | 20,06 € |
| 25 | 1,88040 € | 47,01 € |
| 50 | 1,79080 € | 89,54 € |
| 100 | 1,70510 € | 170,51 € |
| 250 | 1,59832 € | 399,58 € |
| 500 | 1,52202 € | 761,01 € |
| 1.000 | 1,44940 € | 1.449,40 € |
| 2.500 | 1,35872 € | 3.396,80 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |


