
96564.6 | |
|---|---|
DigiKey Part Number | 2081-96564.6-ND |
Manufacturer | |
Manufacturer Product Number | 96564.6 |
Description | CABLE GLAND M12 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Category | Thread Size M12x1.5 |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,42460 € | 121,23 € |
| Unit Price without VAT: | 2,42460 € |
|---|---|
| Unit Price with VAT: | 2,88527 € |

