
96562.7 | |
|---|---|
DigiKey Part Number | 2081-96562.7-ND |
Manufacturer | |
Manufacturer Product Number | 96562.7 |
Description | CABLE GLAND SPLIT M63 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Split, No Openings Stainless Steel M63x1.5 Silver |
Category | Thread Size M63x1.5 |
Manufacturer Pflitsch | Material Stainless Steel |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland - Split, No Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 201,74400 € | 1.008,72 € |
| Unit Price without VAT: | 201,74400 € |
|---|---|
| Unit Price with VAT: | 240,07536 € |

