
96562.4 | |
|---|---|
DigiKey Part Number | 2081-96562.4-ND |
Manufacturer | |
Manufacturer Product Number | 96562.4 |
Description | CABLE GLAND SPLIT M63 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Split, No Openings Polyvinylidene Fluoride (PVDF) M63x1.5 Opaque |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Split, No Openings | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M63x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyvinylidene Fluoride (PVDF) | |
Includes | - | |
Color | Opaque | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 67,08800 € | 335,44 € |
| Unit Price without VAT: | 67,08800 € |
|---|---|
| Unit Price with VAT: | 79,83472 € |

