
96560.6 | |
|---|---|
DigiKey Part Number | 2081-96560.6-ND |
Manufacturer | |
Manufacturer Product Number | 96560.6 |
Description | CABLE GLAND SPLIT M63 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Split, No Openings Brass, Nickel Plated M63x1.5 Silver |
Category | Thread Size M63x1.5 |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland - Split, No Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 93,45200 € | 467,26 € |
| Unit Price without VAT: | 93,45200 € |
|---|---|
| Unit Price with VAT: | 111,20788 € |

