
96540.7 | |
|---|---|
DigiKey Part Number | 2081-96540.7-ND |
Manufacturer | |
Manufacturer Product Number | 96540.7 |
Description | CABLE GLAND SPLIT M50 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Split Stainless Steel M50x1.5 Silver |
Category | Thread Size M50x1.5 |
Manufacturer Pflitsch | Material Stainless Steel |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland - Split | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 138,18800 € | 690,94 € |
| Unit Price without VAT: | 138,18800 € |
|---|---|
| Unit Price with VAT: | 164,44372 € |

