
96525.7 | |
|---|---|
DigiKey Part Number | 2081-96525.7-ND |
Manufacturer | |
Manufacturer Product Number | 96525.7 |
Description | CABLE GLAND SPLIT M40 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Split Stainless Steel M40x1.5 Silver |
Category | Thread Size M40x1.5 |
Manufacturer Pflitsch | Material Stainless Steel |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland - Split | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 87,73300 € | 877,33 € |
| Unit Price without VAT: | 87,73300 € |
|---|---|
| Unit Price with VAT: | 104,40227 € |

