
96423.7 | |
|---|---|
DigiKey Part Number | 2081-96423.7-ND |
Manufacturer | |
Manufacturer Product Number | 96423.7 |
Description | CABLE GLAND M50 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M50x1.5 Silver |
Category | Thread Size M50x1.5 |
Manufacturer Pflitsch | Material Stainless Steel |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 101,51200 € | 507,56 € |
| Unit Price without VAT: | 101,51200 € |
|---|---|
| Unit Price with VAT: | 120,79928 € |

