
96325.6 | |
|---|---|
DigiKey Part Number | 2081-96325.6-ND |
Manufacturer | |
Manufacturer Product Number | 96325.6 |
Description | CABLE GLAND MULT M40 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Brass, Nickel Plated M40x1.5 Silver |
Category | Thread Size M40x1.5 |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland - Multiple Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,78400 € | 187,84 € |
| Unit Price without VAT: | 18,78400 € |
|---|---|
| Unit Price with VAT: | 22,35296 € |

