
96134.7 | |
|---|---|
DigiKey Part Number | 2081-96134.7-ND |
Manufacturer | |
Manufacturer Product Number | 96134.7 |
Description | CABLE GLAND M25 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M25x1.5 Silver |
Category | Thread Size M25x1.5 |
Manufacturer Pflitsch | Material Stainless Steel |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 42,94640 € | 2.147,32 € |
| Unit Price without VAT: | 42,94640 € |
|---|---|
| Unit Price with VAT: | 51,10622 € |

