
96104.6 | |
|---|---|
DigiKey Part Number | 2081-96104.6-ND |
Manufacturer | |
Manufacturer Product Number | 96104.6 |
Description | CABLE GLAND MULT M20 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Brass, Nickel Plated M20x1.5 Silver |
Category | Thread Size M20x1.5 |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland - Multiple Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,61900 € | 280,95 € |
| Unit Price without VAT: | 5,61900 € |
|---|---|
| Unit Price with VAT: | 6,68661 € |

