Image for 95974.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95974.5

DigiKey Part Number
2081-95974.5-ND
Manufacturer
Manufacturer Product Number
95974.5
Description
CABLE GLAND 8.89-12.95MM PG11
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyvinylidene Fluoride (PVDF) PG11 Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.350" (8.89mm)
Manufacturer
Pflitsch
Panel Hole Size
0.730" (18.5mm)
Packaging
Bag
Material
Polyvinylidene Fluoride (PVDF)
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 4X
Outside Cable Diameter (Min)
0.350" (8.89mm)
Operating Temperature
-40°C ~ 150°C
Outside Cable Diameter (Max)
0.510" (12.95mm)
Base Product Number
Thread Size
PG11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
509,20660 €460,33 €
Manufacturers Standard Package
Unit Price without VAT:9,20660 €
Unit Price with VAT:10,95585 €