
95840.6 | |
|---|---|
DigiKey Part Number | 2081-95840.6-ND |
Manufacturer | |
Manufacturer Product Number | 95840.6 |
Description | CABLE GLAND 17.02-20.57MM PG16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG16 Silver |
Category | Thread Length 0.260" (6.60mm) |
Manufacturer Pflitsch | Panel Hole Size 0.890" (22.6mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.670" (17.02mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.810" (20.57mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,99360 € | 449,84 € |
| Unit Price without VAT: | 17,99360 € |
|---|---|
| Unit Price with VAT: | 21,41238 € |

