
95819.6 | |
|---|---|
DigiKey Part Number | 2081-95819.6-ND |
Manufacturer | |
Manufacturer Product Number | 95819.6 |
Description | CABLE GLND 26.92-32MM PG29 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG29 Silver |
Category | Thread Length 0.310" (7.87mm) |
Manufacturer Pflitsch | Panel Hole Size 1.460" (37.1mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 1.060" (26.92mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 1.260" (32.00mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG29 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 28,74400 € | 143,72 € |
| Unit Price without VAT: | 28,74400 € |
|---|---|
| Unit Price with VAT: | 34,20536 € |

