Image for 95811.6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95811.6

DigiKey Part Number
2081-95811.6-ND
Manufacturer
Manufacturer Product Number
95811.6
Description
CABLE GLAND 17.02-20.57MM PG16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG16 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.260" (6.60mm)
Manufacturer
Pflitsch
Panel Hole Size
0.890" (22.6mm)
Packaging
Bag
Material
Brass, Nickel Plated
Part Status
Active
Includes
Sealing Ring
Type
Cable Gland
Color
Silver
Outside Cable Diameter (Min)
0.670" (17.02mm)
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 4X
Outside Cable Diameter (Max)
0.810" (20.57mm)
Operating Temperature
-40°C ~ 300°C
Thread Size
PG16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2510,24200 €256,05 €
Manufacturers Standard Package
Unit Price without VAT:10,24200 €
Unit Price with VAT:12,18798 €