
95695.6 | |
|---|---|
DigiKey Part Number | 2081-95695.6-ND |
Manufacturer | |
Manufacturer Product Number | 95695.6 |
Description | CABLE GLAND 17.02-20.57MM M20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Category | Thread Length 0.260" (6.60mm) |
Manufacturer Pflitsch | Panel Hole Size 0.790" (20.1mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.670" (17.02mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.810" (20.57mm) | Operating Temperature -40°C ~ 300°C |
Thread Size M20x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,83440 € | 841,72 € |
| Unit Price without VAT: | 16,83440 € |
|---|---|
| Unit Price with VAT: | 20,03294 € |

