
95621.6 | |
|---|---|
DigiKey Part Number | 2081-95621.6-ND |
Manufacturer | |
Manufacturer Product Number | 95621.6 |
Description | CABLE GLAND RA 7.11-10.41MM M20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Zinc, Galvanized M20x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - 90° | |
Outside Cable Diameter (Min) | 0.280" (7.11mm) | |
Outside Cable Diameter (Max) | 0.410" (10.41mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.980" (24.89mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.790" (20.1mm) | |
Material | Zinc, Galvanized | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,73800 € | 197,38 € |
| Unit Price without VAT: | 19,73800 € |
|---|---|
| Unit Price with VAT: | 23,48822 € |

