
95620.6 | |
|---|---|
DigiKey Part Number | 2081-95620.6-ND |
Manufacturer | |
Manufacturer Product Number | 95620.6 |
Description | CABLE GLND RA 6.6-9.4MM M20 ZINC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Zinc, Galvanized M20x1.5 Silver |
Category | Thread Length 0.980" (24.89mm) |
Manufacturer Pflitsch | Panel Hole Size 0.790" (20.1mm) |
Packaging Bag | Material Zinc, Galvanized |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - 90° | Color Silver |
Outside Cable Diameter (Min) 0.260" (6.60mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.370" (9.40mm) | Operating Temperature -20°C ~ 105°C |
Thread Size M20x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,48700 € | 204,87 € |
| Unit Price without VAT: | 20,48700 € |
|---|---|
| Unit Price with VAT: | 24,37953 € |

