
95590.4 | |
|---|---|
DigiKey Part Number | 2081-95590.4-ND |
Manufacturer | |
Manufacturer Product Number | 95590.4 |
Description | CABLE GLAND 17.02-20.07MM M40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) M40x1.5 Opaque |
Category | Thread Length 0.310" (7.87mm) |
Manufacturer Pflitsch | Panel Hole Size 1.570" (39.9mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Includes Strain Relief |
Type Cable Gland | Color Opaque |
Outside Cable Diameter (Min) 0.670" (17.02mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Outside Cable Diameter (Max) 0.790" (20.07mm) | Operating Temperature -40°C ~ 150°C |
Thread Size M40x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,88900 € | 228,89 € |
| Unit Price without VAT: | 22,88900 € |
|---|---|
| Unit Price with VAT: | 27,23791 € |

