
95589.5 | |
|---|---|
DigiKey Part Number | 2081-95589.5-ND |
Manufacturer | |
Manufacturer Product Number | 95589.5 |
Description | CABLE GLAND 21.08-24.89MM M32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) M32x1.5 Black |
Category | Thread Length 0.280" (7.11mm) |
Manufacturer Pflitsch | Panel Hole Size 1.260" (32.0mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Includes Strain Relief |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.830" (21.08mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Outside Cable Diameter (Max) 0.980" (24.89mm) | Operating Temperature -40°C ~ 150°C |
Thread Size M32x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,83640 € | 520,91 € |
| Unit Price without VAT: | 20,83640 € |
|---|---|
| Unit Price with VAT: | 24,79532 € |

