
95580.5 | |
|---|---|
DigiKey Part Number | 2081-95580.5-ND |
Manufacturer | |
Manufacturer Product Number | 95580.5 |
Description | CABLE GLND 12.95-15.5MM M25 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) M25x1.5 Black |
Category | Thread Length 0.260" (6.60mm) |
Manufacturer Pflitsch | Panel Hole Size 0.980" (24.9mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Includes Strain Relief |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.510" (12.95mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Outside Cable Diameter (Max) 0.610" (15.50mm) | Operating Temperature -40°C ~ 150°C |
Thread Size M25x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,90440 € | 347,61 € |
| Unit Price without VAT: | 13,90440 € |
|---|---|
| Unit Price with VAT: | 16,54624 € |

